+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCP-A24

Sound transducer: piezo signaller; 24V; Sound level: 90dB

Manufacturer: MPM

Manufacturer part number:
BCP-A24
TME Symbol:
BCP-A24

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
24V
Sound level
90dB
Body colour
red
Kind of signal
security
Dimensions
Ø54mm
Mounting holes raster
71mm
Controlled parameter
AC/DC voltage
Gross weight42.09 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
BCP-A24
1 in TME stock
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 5 pcs - 12.68 USDGross price for quantities from 5 pcs - 12.68 USD
Net price for quantities from 10 pcs - 11.13 USDGross price for quantities from 10 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)