+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCP53-16

Transistor: PNP; bipolar; 100V; 1A; 1.6W; SOT223


Manufacturer: STMicroelectronics

Manufacturer part number:
BCP53-16
TME Symbol:
BCP53-16-ST

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
1A
Power dissipation
1.6W
Case
SOT223
Current gain
25...250
Mounting
SMD
Kind of package
reel, tape
Frequency
50MHz
Gross weight0.174 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors STMicroelectronics,
*
BCP53-16
1000 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs