+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCPBH

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 2m; textile

Manufacturer: VENTION

Manufacturer part number:
BCPBH
TME Symbol:
BCPBH

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
2m
Contact plating
gold-plated
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight41.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCPBH
15 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 20 pcs - 2.88 USDGross price for quantities from 20 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)