+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCPBJ

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 5m; textile


Manufacturer: VENTION

Manufacturer part number:
BCPBJ
TME Symbol:
BCPBJ

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
5m
Contact plating
gold-plated
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight77.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCPBJ
26 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 5 pcs - 4.93 USDGross price for quantities from 5 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 20 pcs - 3.87 USDGross price for quantities from 20 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.