+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BCR321UE6327HTSA1

IC: driver; single transistor; current regulator,LED driver


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR321UE6327HTSA1
TME Symbol:
BCR321UE6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
current regulator, LED driver
Case
SC74
Output current
0.25A
Number of channels
1
Mounting
SMD
Operating voltage
0...4.5V DC
Gross weight0.1 g
Certificates
See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
BCR321UE6327HTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.