+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS-105-F-S-HE

Connector: pin strips; socket; female; PIN: 5; THT; 4.6A; angled; THT

Manufacturer: SAMTEC

Manufacturer part number:
BCS-105-F-S-HE
TME Symbol:
BCS-105-F-S-HE

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
THT
Current rating
4.6A
Spatial orientation
angled
Mechanical mounting
THT
Contacts pitch
2.54mm
Contact plating
gold-plated
Lead length
3.18mm
Flammability rating
UL94V-0
Colour
black
Contact material
phosphor bronze
Body colour
black
Operating temperature
-55...125°C
Rated voltage
475V AC
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
*
BCS-105-F-S-HE
48 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 44 pcs - 1.12 USDGross price for quantities from 44 pcs - 1.12 USD
Net price for quantities from 88 pcs - 1.08 USDGross price for quantities from 88 pcs - 1.08 USD
Net price for quantities from 220 pcs - 1.03 USDGross price for quantities from 220 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 44 pcs