+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS-104-L-S-HE

Connector: pin strips; socket; female; PIN: 4; THT; 4.6A; angled

Manufacturer: SAMTEC

Manufacturer part number:
BCS-104-L-S-HE
TME Symbol:
BCS104LSHE-SAM-0

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
THT
Current rating
4.6A
Spatial orientation
angled
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Contact plating
gold-plated
Lead length
3.175mm
Flammability rating
UL94V-0
Body colour
black
Operating temperature
-55...125°C
Gross weight0.54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
*
BCS-104-L-S-HE
100 in an external stock
Net price for quantities from 91 pcs - 1.16 USDGross price for quantities from 91 pcs - 1.16 USD
Net price for quantities from 364 pcs - 1.04 USDGross price for quantities from 364 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 91.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.