+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCT40T24S24

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 1.67A; THT

Manufacturer: XP POWER

Manufacturer part number:
BCT40T24S24
TME Symbol:
BCT40T24S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
1.67A
Mounting
THT
Manufacturer series
BCT40T
Body dimensions
25.4x25.4x10.5mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
400kHz
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight17.57 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
BCT40T24S24
1 in TME stock
Net price for quantities from 1 pcs - 43.17 USDGross price for quantities from 1 pcs - 43.17 USD
Net price for quantities from 24 pcs - 40.28 USDGross price for quantities from 24 pcs - 40.28 USD
Net price for quantities from 104 pcs - 38.11 USDGross price for quantities from 104 pcs - 38.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 8 pcs