+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCT40T48D12

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
BCT40T48D12
TME Symbol:
BCT40T48D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.67A
Output current 2
1.67A
Mounting
THT
Manufacturer series
BCT40T
Body dimensions
25.4x25.4x10.5mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
400kHz
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight21 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
BCT40T48D12
0 in TME stock
Net price for quantities from 1 pcs - 47.01 USDGross price for quantities from 1 pcs - 47.01 USD
Net price for quantities from 10 pcs - 45.44 USDGross price for quantities from 10 pcs - 45.44 USD
Net price for quantities from 100 pcs - 41.01 USDGross price for quantities from 100 pcs - 41.01 USD
No. of pieces (Multiplicity: 1)