+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCTGG

Cable; 1.5m; RCA plug,both sides; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCTGG
TME Symbol:
BCTGG

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight109.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BCTGG
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 17.80 USD
Net price for quantities from 5 pcs - 14.57 USDGross price for quantities from 5 pcs - 14.57 USD
Net price for quantities from 10 pcs - 12.89 USDGross price for quantities from 10 pcs - 12.89 USD
Net price for quantities from 20 pcs - 11.27 USDGross price for quantities from 20 pcs - 11.27 USD