+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCTGJ

Cable; RCA plug,both sides; 5m; Plating: gold-plated; black

Manufacturer: VENTION

Manufacturer part number:
BCTGJ
TME Symbol:
BCTGJ

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight259.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCTGJ
12 in TME stock
Net price for quantities from 1 pcs - 24.56 USDGross price for quantities from 1 pcs - 24.56 USD
Net price for quantities from 5 pcs - 20.09 USDGross price for quantities from 5 pcs - 20.09 USD
Net price for quantities from 10 pcs - 17.86 USDGross price for quantities from 10 pcs - 17.86 USD
Net price for quantities from 20 pcs - 15.63 USDGross price for quantities from 20 pcs - 15.63 USD
No. of pieces (Multiplicity: 1)