+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCX52TF

Transistor: PNP; bipolar; 60V; 1A; 1.1W; SC62,SOT89


Manufacturer: NEXPERIA

Manufacturer part number:
BCX52TF
TME Symbol:
BCX52TF

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1A
Power dissipation
1.1W
Case
SC62, SOT89
Current gain
63...250
Mounting
SMD
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors NEXPERIA,
*
BCX52TF
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order