+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | DIP-SWITCH | |
Poles number | 5 | |
DC contacts rating @R | 0.1A / 50V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT, vertical | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Min. insulation resistance | 1GΩ | |
Body dimensions | 9.65x6.73x14.73mm | |
Leads | for PCB | |
Manufacturer series | BD | |
Electrical life | 10000 cycles | |
Contacts configuration | SPST | |
Mechanical durability | 10000 cycles | |
Kind of package | tube | |
Quantity in set/package | 35pcs. |