+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD06AV

Switch: DIP-SWITCH; Poles number: 6; OFF-ON; 0.025A/25VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
BD06AV
TME Symbol:
BD06AV

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
6
Switching method
OFF-ON
DC contacts rating @R
0.025A / 25V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Body dimensions
17.27x9.65x6.73mm
Contact plating
nickel plated, tinned
Leads
angled, for PCB
Manufacturer series
BD
Electrical life
10000 cycles
Contacts configuration
SPST
Contact material
phosphor bronze
Mechanical durability
10000 cycles
Kind of package
tube
Quantity in set/package
29pcs.
Gross weight1.413 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BD06AV
92 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 29 pcs - 3.04 USDGross price for quantities from 29 pcs - 3.04 USD
Net price for quantities from 58 pcs - 2.92 USDGross price for quantities from 58 pcs - 2.92 USD
Net price for quantities from 87 pcs - 2.85 USDGross price for quantities from 87 pcs - 2.85 USD
Net price for quantities from 116 pcs - 2.80 USDGross price for quantities from 116 pcs - 2.80 USD
Net price for quantities from 145 pcs - 2.76 USDGross price for quantities from 145 pcs - 2.76 USD
Net price for quantities from 261 pcs - 2.67 USDGross price for quantities from 261 pcs - 2.67 USD
Net price for quantities from 522 pcs - 2.58 USDGross price for quantities from 522 pcs - 2.58 USD
Net price for quantities from 1160 pcs - 2.48 USDGross price for quantities from 1160 pcs - 2.48 USD
Packaging method by the manufacturer:Tube = 29 pcs