+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBD138

Transistor: PNP; bipolar; 60V; 1.5A; 12.5W; TO126

Manufacturer: CDIL

Manufacturer part number:
TBD138
TME Symbol:
BD138-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1.5A
Power dissipation
12.5W
Case
TO126
Current gain
40...250
Mounting
THT
Kind of package
tube
Gross weight0.639 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors CDIL
*
TBD138
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 500 pcs