+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD13810STU

Transistor: PNP; bipolar; 60V; 1.5A; 12.5W; TO126ISO


Manufacturer: ONSEMI

Manufacturer part number:
BD13810STU
TME Symbol:
BD13810STU

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1.5A
Power dissipation
12.5W
Case
TO126ISO
Current gain
63...160
Mounting
THT
Kind of package
tube
Gross weight0.862 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
BD13810STU
1139 in TME stock
Net price for quantities from 3 pcs - 0.39 USDGross price for quantities from 3 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 120 pcs - 0.31 USDGross price for quantities from 120 pcs - 0.31 USD
Net price for quantities from 480 pcs - 0.28 USDGross price for quantities from 480 pcs - 0.28 USD
Net price for quantities from 1920 pcs - 0.28 USDGross price for quantities from 1920 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 60 pcsCardboard = 1 920 pcs