+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD13916S

Transistor: NPN; bipolar; 80V; 1.5A; 1.25W; TO126ISO

Manufacturer: ONSEMI

Manufacturer part number:
BD13916S
TME Symbol:
BD13916S

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
1.5A
Power dissipation
1.25W
Case
TO126ISO
Current gain
100...250
Mounting
THT
Kind of package
bulk
Gross weight0.1 g
Certificates
See other products in this category: NPN THT transistors ONSEMI
*
BD13916S
Product withdrawn from the offer
Use the specification table below to search for similar products