+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD1754HFN-TR

IC: driver; LED driver; HSON8; 32mA; 0.2÷4.1V; Ch: 4; 2.7÷5.5VDC


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD1754HFN-TR
TME Symbol:
BD1754HFN-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HSON8
Output current
32mA
Output voltage
0.2...4.1V
Number of channels
4
Mounting
SMD
Operating temperature
-30...85°C
Application
LED lighting control
Kind of package
reel, tape
Supply voltage
  • 2.7...5.5V DC
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD1754HFN-TR
2676 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Packaging method by the manufacturer:Reel = 3 000 pcs