+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD18340FV-ME2

IC: driver; boost,buck; 400mA; PWM; Uin: 4.5÷19V; 5MHz; Usup: 4.5÷19V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD18340FV-ME2
TME Symbol:
BD18340FVME2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
boost, buck
Output current
0.4A
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Input voltage
4.5...19V
Frequency
5MHz
Supply voltage
  • 4.5...19V
Gross weight0.16 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD18340FV-ME2
2460 in an external stock
Net price for quantities from 34 pcs - 2.22 USDGross price for quantities from 34 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 300 pcs - 1.26 USDGross price for quantities from 300 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 34.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.