+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD239CTU

Transistor: NPN; bipolar; 100V; 2A; 30W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
BD239CTU
TME Symbol:
BD239CTU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
2A
Power dissipation
30W
Case
TO220AB
Current gain
40
Mounting
THT
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
BD239CTU
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 3 pcs - 0.89 USDGross price for quantities from 3 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)