+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD242CG

Transistor: PNP; bipolar; 100V; 3A; 40W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
BD242CG
TME Symbol:
BD242CG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Current gain
25
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.99 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
BD242CG
91 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs