+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD34352EKV-E2

IC: D/A converter; 768ksps; Ch: 2; -25÷85°C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD34352EKV-E2
TME Symbol:
BD34352EKVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
D/A converter
Sampling speed
768ksps
Number of channels
2
Mounting
SMD
Interface
I2C
Operating temperature
-25...85°C
Gross weight0.31 g
See other products in this category: D/A converters - integrated circuits ROHM SEMICONDUCTOR,
*
BD34352EKV-E2
841 in an external stock
Net price for quantities from 7 pcs - 12.03 USDGross price for quantities from 7 pcs - 12.03 USD
Net price for quantities from 10 pcs - 11.19 USDGross price for quantities from 10 pcs - 11.19 USD
Net price for quantities from 30 pcs - 10.63 USDGross price for quantities from 30 pcs - 10.63 USD
Net price for quantities from 50 pcs - 9.46 USDGross price for quantities from 50 pcs - 9.46 USD
Net price for quantities from 100 pcs - 9.39 USDGross price for quantities from 100 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.