+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBD440

Transistor: PNP; bipolar; 60V; 4A; 36W; TO126


Manufacturer: CDIL

Manufacturer part number:
TBD440
TME Symbol:
BD440-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
4A
Power dissipation
36W
Case
TO126
Current gain
20...40
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight0.676 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PNP THT transistors CDIL,
*
TBD440
1219 in TME stock
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 500 pcs