+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BD6290EFV-E2

IC: driver; H-bridge; stepper motor controller; VSSOP24; 0.8A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD6290EFV-E2
TME Symbol:
BD6290EFV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
stepper motor controller
Case
VSSOP24
Output current
0.8A
Number of channels
2
Mounting
SMD
Operating temperature
-25...85°C
Application
bipolar stepper motors, DC motors
Supply voltage
  • 19...28V DC
Gross weight0.183 g
Certificates
See other products in this category: Motor and PWM drivers ROHM SEMICONDUCTOR,
*
BD6290EFV-E2
1669 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 250 pcs - 2.13 USDGross price for quantities from 250 pcs - 2.13 USD
Net price for quantities from 2000 pcs - 1.97 USDGross price for quantities from 2000 pcs - 1.97 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs