+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD6586MUV-E2

2.7÷5.5V; VQFN24; Topology: boost; 1MHz; automotive industry

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD6586MUV-E2
TME Symbol:
BD6586MUVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Input voltage
2.7...5.5V
Output voltage
24V
Case
VQFN24
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost
Integrated circuit features
PWM
Frequency
1MHz
Application
automotive industry
Gross weight0.072 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR
*
BD6586MUV-E2
123 in an external stock
Net price for quantities from 29 pcs - 2.64 USDGross price for quantities from 29 pcs - 2.64 USD
Net price for quantities from 30 pcs - 2.07 USDGross price for quantities from 30 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.