+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD7757MWX-E2

2.7÷5V; Topology: boost; 2MHz


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7757MWX-E2
TME Symbol:
BD7757MWXE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Input voltage
2.7...5V
Mounting
SMD
Operating temperature
-30...85°C
Topology
boost
Frequency
2MHz
Gross weight0.034 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR
*
BD7757MWX-E2
1160 in an external stock
Net price for quantities from 133 pcs - 0.57 USDGross price for quantities from 133 pcs - 0.57 USD
Net price for quantities from 300 pcs - 0.52 USDGross price for quantities from 300 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 133.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.