+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD81A24EFV-ME2

IC: driver; boost,buck; 120mA; PWM; Uin: 4.5÷35V; Usup: 4.5÷35V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD81A24EFV-ME2
TME Symbol:
BD81A24EFVME-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
boost, buck
Output current
0.12A
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Input voltage
4.5...35V
Supply voltage
  • 4.5...35V
Gross weight0.1 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD81A24EFV-ME2
1519 in an external stock
Net price for quantities from 26 pcs - 2.95 USDGross price for quantities from 26 pcs - 2.95 USD
Net price for quantities from 30 pcs - 2.38 USDGross price for quantities from 30 pcs - 2.38 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.19 USDGross price for quantities from 100 pcs - 2.19 USD
Net price for quantities from 300 pcs - 1.92 USDGross price for quantities from 300 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.91 USDGross price for quantities from 500 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 26.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.