+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BDGBG

Cable; Jack 3,5mm 4pin plug,USB B micro plug; nickel plated

Manufacturer: VENTION

Manufacturer part number:
BDGBG
TME Symbol:
BDGBG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
black
Kind of core
Cu
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable external diameter
3.5mm
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • USB B micro plug
Gross weight30.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BDGBG
6 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts