+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-2RB-A4

Microswitch SNAP ACTION; 25A/125VAC; without lever; SPDT; Pos: 2


Manufacturer: HONEYWELL

Manufacturer part number:
BE-2RB-A4
TME Symbol:
BE-2RB-A4

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
25A / 125V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
(ON)-ON
Number of positions
2
Manufacturer series
BE
Stable positions number
1
Leads
screw
Body dimensions
49.3x21.35x17.5mm
Mechanical durability
20000000 cycles
Operating temperature
-55...85°C
Operating Force
6N
Mounting
screw type
Gross weight32.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
BE-2RB-A4
0 in TME stock
Net price for quantities from 200 pcs - 25.19 USDGross price for quantities from 200 pcs - 25.19 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.