+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075270054

Dungarees; Size: XL; blue; 7527; 284g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075270054
TME Symbol:
BE075270054

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
XL
Colour
blue
Material
jeans
Manufacturer series
7527
Grammage
284g/m2
Gross weight803 g
EAN code8054809412924
See other products in this category: Work and Protective Clothing BETA,
See other products from this series.:
*
BE075270054
0 in TME stock
Net price for quantities from 1 pcs - 37.56 USDGross price for quantities from 1 pcs - 37.56 USD
Net price for quantities from 3 pcs - 36.22 USDGross price for quantities from 3 pcs - 36.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.