+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075280056

Dungarees; Size: XXL; blue; 7528; 284g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075280056
TME Symbol:
BE075280056

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
XXL
Colour
blue
Material
jeans, stretch
Manufacturer series
7528
Grammage
284g/m2
Gross weight855 g
EAN code8014230967806
See other products in this category: Work and Protective Clothing BETA,
See other products from this series.:
*
BE075280056
0 in TME stock
Net price for quantities from 1 pcs - 35.05 USDGross price for quantities from 1 pcs - 35.05 USD
Net price for quantities from 3 pcs - 33.80 USDGross price for quantities from 3 pcs - 33.80 USD
No. of pieces (Multiplicity: 1)