+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075520502

Polo shirt; Size: M; black; 7552N; 200g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075520502
TME Symbol:
BE075520502

Specification

Manufacturer
BETA
Type of OSH component
polo shirt
Size
M
Colour
black
Material
cotton
Manufacturer series
7552N
Grammage
200g/m2
Gross weight290 g
EAN code8054809637426
See other products in this category: Work and Protective Clothing BETA,
See other products from this series.:
*
BE075520502
0 in TME stock
Net price for quantities from 1 pcs - 12.18 USDGross price for quantities from 1 pcs - 12.18 USD
Net price for quantities from 3 pcs - 11.74 USDGross price for quantities from 3 pcs - 11.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.