+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075520505

Polo shirt; Size: XXL; black; 7552N; 200g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075520505
TME Symbol:
BE075520505

Specification

Manufacturer
BETA
Type of OSH component
polo shirt
Size
XXL
Colour
black
Material
cotton
Manufacturer series
7552N
Grammage
200g/m2
Gross weight350 g
EAN code8054809637518
See other products in this category: Work and Protective Clothing BETA,
See other products from this series.:
*
BE075520505
0 in TME stock
Net price for quantities from 1 pcs - 12.19 USDGross price for quantities from 1 pcs - 12.19 USD
Net price for quantities from 3 pcs - 11.76 USDGross price for quantities from 3 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.