+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075630002

Fleece sweatshirt; Size: M; 7563N; 180g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075630002
TME Symbol:
BE075630002

Specification

Manufacturer
BETA
Type of OSH component
fleece sweatshirt
Size
M
Material
polyester
Manufacturer series
7563N
Grammage
180g/m2
Gross weight360 g
EAN code8054809653587
See other products in this category: Work and Protective Clothing BETA,
See other products from this series.:
*
BE075630002
0 in TME stock
Net price for quantities from 1 pcs - 33.91 USDGross price for quantities from 1 pcs - 33.91 USD
Net price for quantities from 3 pcs - 32.70 USDGross price for quantities from 3 pcs - 32.70 USD
No. of pieces (Multiplicity: 1)