+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075640003

Work jacket; Size: L; black; 250g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075640003
TME Symbol:
BE075640003

Specification

Manufacturer
BETA
Type of OSH component
work jacket
Size
L
Colour
black
Conform to the norm
CE
Material
polyester
Grammage
250g/m2
Gross weight648 g
EAN code8054809653822
See other products in this category: Work and Protective Clothing BETA,
*
BE075640003
0 in TME stock
Net price for quantities from 1 pcs - 45.18 USDGross price for quantities from 1 pcs - 45.18 USD
Net price for quantities from 3 pcs - 43.57 USDGross price for quantities from 3 pcs - 43.57 USD
No. of pieces (Multiplicity: 1)