+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075640005

Work jacket; Size: XXL; black; 250g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075640005
TME Symbol:
BE075640005

Specification

Manufacturer
BETA
Type of OSH component
work jacket
Size
XXL
Colour
black
Conform to the norm
CE
Material
polyester
Grammage
250g/m2
Gross weight720 g
EAN code8054809653884
See other products in this category: Work and Protective Clothing BETA,
*
BE075640005
0 in TME stock
Net price for quantities from 1 pcs - 45.28 USDGross price for quantities from 1 pcs - 45.28 USD
Net price for quantities from 3 pcs - 43.66 USDGross price for quantities from 3 pcs - 43.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.