+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075650403

Sweatshirt; Size: L; black; 280g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075650403
TME Symbol:
BE075650403

Specification

Manufacturer
BETA
Type of OSH component
sweatshirt
Size
L
Colour
black
Conform to the norm
CE
Material
cotton, polyester
Grammage
280g/m2
Gross weight540 g
EAN code8054809654034
See other products in this category: Work and Protective Clothing BETA,
*
BE075650403
0 in TME stock
Net price for quantities from 1 pcs - 46.49 USDGross price for quantities from 1 pcs - 46.49 USD
Net price for quantities from 3 pcs - 44.83 USDGross price for quantities from 3 pcs - 44.83 USD
No. of pieces (Multiplicity: 1)