+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075650404

Sweatshirt; Size: XL; black; 280g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075650404
TME Symbol:
BE075650404

Specification

Manufacturer
BETA
Type of OSH component
sweatshirt
Size
XL
Colour
black
Conform to the norm
CE
Material
cotton, polyester
Grammage
280g/m2
Gross weight560 g
EAN code8054809654065
See other products in this category: Work and Protective Clothing BETA,
*
BE075650404
0 in TME stock
Net price for quantities from 1 pcs - 46.41 USDGross price for quantities from 1 pcs - 46.41 USD
Net price for quantities from 3 pcs - 44.76 USDGross price for quantities from 3 pcs - 44.76 USD
No. of pieces (Multiplicity: 1)