+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE075660401

Sweatshirt; Size: S; black; with a hood; 280g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075660401
TME Symbol:
BE075660401

Specification

Manufacturer
BETA
Type of OSH component
sweatshirt
Size
S
Colour
black
Conform to the norm
CE
Material
cotton, polyester
Version
with a hood
Grammage
280g/m2
Gross weight560 g
EAN code8054809654188
See other products in this category: Work and Protective Clothing BETA,
*
BE075660401
0 in TME stock
Net price for quantities from 1 pcs - 45.65 USDGross price for quantities from 1 pcs - 45.65 USD
Net price for quantities from 3 pcs - 44.02 USDGross price for quantities from 3 pcs - 44.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.