+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE076370001

Fleece sweatshirt; Size: S; grey-black; furlined,with a hood

NEW

Manufacturer: BETA

Manufacturer part number:
BE076370001
TME Symbol:
BE076370001

Specification

Manufacturer
BETA
Type of OSH component
fleece sweatshirt
Size
S
Colour
grey-black
Conform to the norm
CE
Material
polyester
Version
furlined, with a hood
Grammage
250g/m2
Gross weight475 g
EAN code8054809414300
See other products in this category: Work and Protective Clothing BETA,
*
BE076370001
0 in TME stock
Net price for quantities from 1 pcs - 55.16 USDGross price for quantities from 1 pcs - 55.16 USD
Net price for quantities from 3 pcs - 53.20 USDGross price for quantities from 3 pcs - 53.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.