+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE076370102

Fleece sweatshirt; Size: M; blue; with a hood; 270g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE076370102
TME Symbol:
BE076370102

Specification

Manufacturer
BETA
Type of OSH component
fleece sweatshirt
Size
M
Colour
blue
Conform to the norm
CE
Material
polyester
Version
with a hood
Grammage
270g/m2
Gross weight560 g
EAN code8054809414546
See other products in this category: Work and Protective Clothing BETA,
*
BE076370102
0 in TME stock
Net price for quantities from 1 pcs - 55.16 USDGross price for quantities from 1 pcs - 55.16 USD
Net price for quantities from 3 pcs - 53.19 USDGross price for quantities from 3 pcs - 53.19 USD
No. of pieces (Multiplicity: 1)