+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE076400012

Dungarees; Size: M; grey; 250g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE076400012
TME Symbol:
BE076400012

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
M
Colour
grey
Conform to the norm
CE
Material
graphene, nylon, spandex
Grammage
250g/m2
OSH features
  • kneepad pockets
  • reflective elements increase safety
Gross weight690 g
EAN code8054809559308
See other products in this category: Work and Protective Clothing BETA,
*
BE076400012
0 in TME stock
Net price for quantities from 1 pcs - 51.44 USDGross price for quantities from 1 pcs - 51.44 USD
Net price for quantities from 3 pcs - 49.60 USDGross price for quantities from 3 pcs - 49.60 USD
No. of pieces (Multiplicity: 1)