+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE076470013

Protective vest; Size: L; grey; 280g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE076470013
TME Symbol:
BE076470013

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
L
Colour
grey
Conform to the norm
CE
Material
graphene, polyester, spandex
OSH features
reflective elements increase safety
Grammage
280g/m2
Gross weight528 g
EAN code8054809559759
See other products in this category: Work and Protective Clothing BETA,
*
BE076470013
0 in TME stock
Net price for quantities from 1 pcs - 41.58 USDGross price for quantities from 1 pcs - 41.58 USD
Net price for quantities from 3 pcs - 40.09 USDGross price for quantities from 3 pcs - 40.09 USD
No. of pieces (Multiplicity: 1)