+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE076480010

Soft-shell jacket; Size: XS; grey-black; waterproof,with a hood

NEW

Manufacturer: BETA

Manufacturer part number:
BE076480010
TME Symbol:
BE076480010

Specification

Manufacturer
BETA
Type of OSH component
soft-shell jacket
Size
XS
Colour
grey-black
Conform to the norm
CE
Material
graphene, polyester, spandex
Version
waterproof, with a hood
OSH features
reflective elements increase safety
Grammage
310g/m2
Gross weight841 g
EAN code8054809559872
See other products in this category: Work and Protective Clothing BETA,
*
BE076480010
0 in TME stock
Net price for quantities from 1 pcs - 72.28 USDGross price for quantities from 1 pcs - 72.28 USD
Net price for quantities from 3 pcs - 69.70 USDGross price for quantities from 3 pcs - 69.70 USD
No. of pieces (Multiplicity: 1)