+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE076480016

Soft-shell jacket; Size: XXXL; grey-black; 310g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE076480016
TME Symbol:
BE076480016

Specification

Manufacturer
BETA
Type of OSH component
soft-shell jacket
Size
XXXL
Colour
grey-black
Conform to the norm
CE
Material
graphene, polyester, spandex
Version
waterproof, with a hood
OSH features
reflective elements increase safety
Grammage
310g/m2
Gross weight1.065 kg
EAN code8054809560052
See other products in this category: Work and Protective Clothing BETA,
*
BE076480016
0 in TME stock
Net price for quantities from 1 pcs - 72.28 USDGross price for quantities from 1 pcs - 72.28 USD
Net price for quantities from 3 pcs - 69.70 USDGross price for quantities from 3 pcs - 69.70 USD
No. of pieces (Multiplicity: 1)