+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE078180106

Dungarees; Size: XXXL; blue-black; 260g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE078180106
TME Symbol:
BE078180106

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
XXXL
Colour
blue-black
Conform to the norm
CE
Material
cotton, nylon, polyester, spandex
Grammage
260g/m2
OSH features
  • flexible
  • kneepad pockets
Gross weight880 g
EAN code8054809346670
See other products in this category: Work and Protective Clothing BETA,
*
BE078180106
0 in TME stock
Net price for quantities from 1 pcs - 50.41 USDGross price for quantities from 1 pcs - 50.41 USD
Net price for quantities from 3 pcs - 48.61 USDGross price for quantities from 3 pcs - 48.61 USD
No. of pieces (Multiplicity: 1)