+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE079300402

Dungarees; Size: M; grey; 220g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE079300402
TME Symbol:
BE079300402

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
M
Colour
grey
Conform to the norm
CE
Material
cotton, stretch
OSH features
kneepad pockets
Grammage
220g/m2
Gross weight803 g
EAN code8054809525822
See other products in this category: Work and Protective Clothing BETA,
*
BE079300402
0 in TME stock
Net price for quantities from 1 pcs - 32.39 USDGross price for quantities from 1 pcs - 32.39 USD
Net price for quantities from 3 pcs - 31.23 USDGross price for quantities from 3 pcs - 31.23 USD
No. of pieces (Multiplicity: 1)