+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE079970002

Thermoactive shirt; Size: M; grey-black; 230g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE079970002
TME Symbol:
BE079970002

Specification

Manufacturer
BETA
Type of OSH component
thermoactive shirt
Size
M
Colour
grey-black
Conform to the norm
CE
Material
elastane, graphene, polyamide, polyester
Grammage
230g/m2
Gross weight355 g
EAN code8054809560328
See other products in this category: Work and Protective Clothing BETA,
*
BE079970002
0 in TME stock
Net price for quantities from 1 pcs - 25.49 USDGross price for quantities from 1 pcs - 25.49 USD
Net price for quantities from 3 pcs - 24.58 USDGross price for quantities from 3 pcs - 24.58 USD
No. of pieces (Multiplicity: 1)