+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE079980000

Thermoactive underpants; Size: XS; grey-black; 230g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE079980000
TME Symbol:
BE079980000

Specification

Manufacturer
BETA
Type of OSH component
thermoactive underpants
Size
XS
Colour
grey-black
Conform to the norm
CE
Material
elastane, graphene, polyamide, polyester
Grammage
230g/m2
Gross weight250 g
EAN code8054809560380
See other products in this category: Work and Protective Clothing BETA,
*
BE079980000
0 in TME stock
Net price for quantities from 1 pcs - 20.19 USDGross price for quantities from 1 pcs - 20.19 USD
Net price for quantities from 3 pcs - 19.47 USDGross price for quantities from 3 pcs - 19.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.