+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

010470340

Pliers; adjustable; Pliers len: 240mm; Grip capac: max.36mm

Manufacturer: BETA

Manufacturer part number:
010470340
TME Symbol:
BE1047BM/240

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
240mm
Grip capacity
max. 36mm
Gross weight387.8 g
EAN code8014230697031
See other products in this category: Adjustable Pliers BETA,
*
010470340
4 in TME stock
Net price for quantities from 1 pcs - 37.22 USDGross price for quantities from 1 pcs - 37.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs